NSYCRN65250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCRN65250

DigiKey Part Number
4008-NSYCRN65250-ND
Manufacturer
Manufacturer Product Number
NSYCRN65250
Description
ENCLOSURE STL 23.62"L X 19.69"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 23.622" L x 19.685" W (600.00mm x 500.00mm) X 9.843" (250.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCRN65250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
23.622" L x 19.685" W (600.00mm x 500.00mm)
Height
9.843" (250.00mm)
Area (L x W)
465in² (3000cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,83000 €113,83 €
5108,49200 €542,46 €
Manufacturers Standard Package
Unit Price without VAT:113,83000 €
Unit Price with VAT:135,45770 €