NSYCRN65200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCRN65200

DigiKey Part Number
4008-NSYCRN65200-ND
Manufacturer
Manufacturer Product Number
NSYCRN65200
Description
ENCLOSURE STL 23.62"L X 19.69"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 23.622" L x 19.685" W (600.00mm x 500.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCRN65200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
23.622" L x 19.685" W (600.00mm x 500.00mm)
Height
7.874" (200.00mm)
Area (L x W)
465in² (3000cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1104,68000 €104,68 €
598,74200 €493,71 €
Manufacturers Standard Package
Unit Price without VAT:104,68000 €
Unit Price with VAT:124,56920 €