
NSYCRN46250P | |
|---|---|
DigiKey Part Number | 4008-NSYCRN46250P-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN46250P |
Description | ENCLOSURE STL 15.75"L X 23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 23.622" W (400.00mm x 600.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN46250P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.748" L x 23.622" W (400.00mm x 600.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 372in² (2400cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,47000 € | 174,47 € |
| Unit Price without VAT: | 174,47000 € |
|---|---|
| Unit Price with VAT: | 207,61930 € |















