NSYCRN43150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCRN43150

DigiKey Part Number
4008-NSYCRN43150-ND
Manufacturer
Manufacturer Product Number
NSYCRN43150
Description
ENCLOSURE STL 15.75"L X 11.81"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 15.748" L x 11.811" W (400.00mm x 300.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCRN43150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.748" L x 11.811" W (400.00mm x 300.00mm)
Height
5.906" (150.00mm)
Area (L x W)
186in² (1200cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,22000 €68,22 €
561,05400 €305,27 €
Manufacturers Standard Package
Unit Price without VAT:68,22000 €
Unit Price with VAT:81,18180 €