
NSYCRN33150T | |
|---|---|
DigiKey Part Number | 4008-NSYCRN33150T-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN33150T |
Description | ENCLOSURE STL 11.81"L X 11.81"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 11.811" L x 11.811" W (300.00mm x 300.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN33150T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.811" L x 11.811" W (300.00mm x 300.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 140in² (900cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,27000 € | 150,27 € |
| Unit Price without VAT: | 150,27000 € |
|---|---|
| Unit Price with VAT: | 178,82130 € |














