
NSYCRN325200P | |
|---|---|
DigiKey Part Number | 4008-NSYCRN325200P-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN325200P |
Description | ENCLOSURE STEEL 11.81"L X 9.84"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 9.843" W (300.00mm x 250.00mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN325200P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.811" L x 9.843" W (300.00mm x 250.00mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 116in² (748cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,01000 € | 59,01 € |
| Unit Price without VAT: | 59,01000 € |
|---|---|
| Unit Price with VAT: | 70,22190 € |















