
NSYCRN23150 | |
|---|---|
DigiKey Part Number | 4008-NSYCRN23150-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN23150 |
Description | ENCLOSURE STEEL 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Lid 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN23150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.811" L x 7.874" W (300.00mm x 200.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 93.0in² (600cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,79000 € | 71,79 € |
| Unit Price without VAT: | 71,79000 € |
|---|---|
| Unit Price with VAT: | 85,43010 € |













