
NSYCL405CSX | |
|---|---|
DigiKey Part Number | 4008-NSYCL405CSX-ND |
Manufacturer | |
Manufacturer Product Number | NSYCL405CSX |
Description | STAIN.STEEL KEY LOCK CL/CSX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Compression Lock Rectangular - 130.00mm x 100.00mm Cutout Panel Mount Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Lock | |
Panel Cutout Dimensions | Rectangular - 130.00mm x 100.00mm | |
Mounting Type | Panel Mount | |
Material | Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,76000 € | 55,76 € |
| Unit Price without VAT: | 55,76000 € |
|---|---|
| Unit Price with VAT: | 66,35440 € |

