
NJDF36175TW | |
|---|---|
DigiKey Part Number | 4008-NJDF36175TW-ND |
Manufacturer | |
Manufacturer Product Number | NJDF36175TW |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 175A 525 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 175A |
Manufacturer Schneider Electric | Voltage Rating - AC 525 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CCC, CE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.322,55000 € | 2.322,55 € |
| Unit Price without VAT: | 2.322,55000 € |
|---|---|
| Unit Price with VAT: | 2.763,83450 € |

