
MH31002P02A2200 | |
|---|---|
DigiKey Part Number | 4008-MH31002P02A2200-ND |
Manufacturer | |
Manufacturer Product Number | MH31002P02A2200 |
Description | MH3 MOTOR 100.2 MLT128 ANG IP65 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 5000 RPM 2.27W 115 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | MH31002P02A2200 Models |
Category | Motor Type Servo |
Manufacturer Schneider Electric | RPM 5000 RPM |
Series | Size / Dimension Square - 3.900" x 3.900" (99.06mm x 99.06mm) |
Packaging Bulk | Diameter - Shaft 0.700" (17.78mm) |
Part Status Active | Length - Shaft and Bearing 1.600" (40.64mm) |
Type AC Motor | Mounting Hole Spacing 3.700" (93.98mm) |
Function Servomotor | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.730,23000 € | 1.730,23 € |
| Unit Price without VAT: | 1.730,23000 € |
|---|---|
| Unit Price with VAT: | 2.058,97370 € |

