
MGP36500 | |
|---|---|
DigiKey Part Number | 4008-MGP36500-ND |
Manufacturer | |
Manufacturer Product Number | MGP36500 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 500A 600 V AC DC Lever Chassis Mount |
Category | Current Rating (Amps) 500A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Lever |
Part Status Obsolete | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Solid State | Approval Agency CSA, UL |

