



MCSESU083FN0 | |
|---|---|
DigiKey Part Number | 4008-MCSESU083FN0-ND |
Manufacturer | |
Manufacturer Product Number | MCSESU083FN0 |
Description | MODICON UNMANAGED SWITCH - 8TX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESU083FN0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9.6V ~ 32V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,99000 € | 179,99 € |
| 10 | 163,51400 € | 1.635,14 € |
| Unit Price without VAT: | 179,99000 € |
|---|---|
| Unit Price with VAT: | 214,18810 € |

