



MCSESU083F2CS0 | |
|---|---|
DigiKey Part Number | 4008-MCSESU083F2CS0-ND |
Manufacturer | |
Manufacturer Product Number | MCSESU083F2CS0 |
Description | MODICON UNMANAGED SWITCH - 6TX/2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESU083F2CS0 Models |
Category | Copper Type 10/100 |
Manufacturer Schneider Electric | Fiber Ports 2 |
Packaging Bulk | Fiber Type 100BASE-FX (Singlemode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 12 ~ 24V |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 8 | Operating Temperature 0°C ~ 60°C |
Copper Ports 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,60000 € | 680,60 € |
| Unit Price without VAT: | 680,60000 € |
|---|---|
| Unit Price with VAT: | 809,91400 € |

