



MCSESU053FN0 | |
|---|---|
DigiKey Part Number | 4008-MCSESU053FN0-ND |
Manufacturer | |
Manufacturer Product Number | MCSESU053FN0 |
Description | MODICON UNMANAGED SWITCH - 5TX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESU053FN0 Models |
Category | Copper Ports 5 |
Manufacturer Schneider Electric | Copper Type 10/100 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 9.6V ~ 32V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,59000 € | 131,59 € |
| Unit Price without VAT: | 131,59000 € |
|---|---|
| Unit Price with VAT: | 156,59210 € |

