
MCSESM203F4LG0 | |
|---|---|
DigiKey Part Number | 4008-MCSESM203F4LG0-ND |
Manufacturer | |
Manufacturer Product Number | MCSESM203F4LG0 |
Description | NETWORK SWITCH, MODICON NETWORKI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 20 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESM203F4LG0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 20 | |
Copper Ports | 16 | |
Copper Type | 10/100 | |
Fiber Ports | 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | 9.6V ~ 32V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.520,47000 € | 1.520,47 € |
| Unit Price without VAT: | 1.520,47000 € |
|---|---|
| Unit Price with VAT: | 1.809,35930 € |

