
MCSESM163F23F0 | |
|---|---|
DigiKey Part Number | 4008-MCSESM163F23F0-ND |
Manufacturer | |
Manufacturer Product Number | MCSESM163F23F0 |
Description | NETWORK SWITCH, MODICON NETWORKI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESM163F23F0 Models |
Category | Copper Ports 16 |
Manufacturer Schneider Electric | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Box | Voltage - Input 9.6V ~ 32V |
Part Status Active | Ingress Protection IP30 |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature 0°C ~ 60°C |
Number of Ports 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.217,06000 € | 1.217,06 € |
| Unit Price without VAT: | 1.217,06000 € |
|---|---|
| Unit Price with VAT: | 1.448,30140 € |

