



MCSESM103F2CU1 | |
|---|---|
DigiKey Part Number | 4008-MCSESM103F2CU1-ND |
Manufacturer | |
Manufacturer Product Number | MCSESM103F2CU1 |
Description | MODICON EXTENDED SWITCH 8TX/2FX- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | MCSESM103F2CU1 Models |
Category | Copper Type 10/100 |
Manufacturer Schneider Electric | Fiber Ports 2 |
Packaging Bulk | Fiber Type 100BASE-FX (Multimode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 12 ~ 24V |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 10 | Mounting Type DIN Rail |
Copper Ports 8 | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.056,56000 € | 2.056,56 € |
| Unit Price without VAT: | 2.056,56000 € |
|---|---|
| Unit Price with VAT: | 2.447,30640 € |

