Surge Protection Device (SPD) 420VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA8IMA241

DigiKey Part Number
4008-MA8IMA241-ND
Manufacturer
Manufacturer Product Number
MA8IMA241
Description
SPD TYPE 1 420VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 420VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Schneider Electric
Voltage - Continuous Operating (Max) (MCOV)
420VAC
Packaging
Box
Current - Discharge (Nom) (8/20µS)
20 kA
Part Status
Obsolete
Current - Short Circuit Rating (SCCR)
200 kA
Type
Type 1
Mounting Type
Chassis Mount
Form
Module Only
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.