
M9L53480 | |
|---|---|
DigiKey Part Number | 4008-M9L53480-ND |
Manufacturer | |
Manufacturer Product Number | M9L53480 |
Description | SPD TYPE 1 1.1KVAC MCOV 3 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.1kVAC MCOV 3 Pole |
Datasheet | Datasheet |
EDA/CAD Models | M9L53480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.1kVAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 75 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Level (VP) (2416) | 3 kV | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,68000 € | 210,68 € |
| 10 | 181,23800 € | 1.812,38 € |
| 25 | 175,33120 € | 4.383,28 € |
| Unit Price without VAT: | 210,68000 € |
|---|---|
| Unit Price with VAT: | 250,70920 € |




