
M9F44105 | |
|---|---|
DigiKey Part Number | 4008-M9F44105-ND |
Manufacturer | |
Manufacturer Product Number | M9F44105 |
Description | CIR BRKR THERM-MAG 5A 240VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 240 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F44105 Models |
Category | Current Rating (Amps) 5A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, EN 60947-2, GB 14048.2, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,34000 € | 106,34 € |
| Unit Price without VAT: | 106,34000 € |
|---|---|
| Unit Price with VAT: | 126,54460 € |












