
M9F42113 | |
|---|---|
DigiKey Part Number | 4008-M9F42113-ND |
Manufacturer | |
Manufacturer Product Number | M9F42113 |
Description | MULTI9 C60BP 1P C 13A 10KA 277V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 277 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,10000 € | 104,10 € |
| Unit Price without VAT: | 104,10000 € |
|---|---|
| Unit Price with VAT: | 123,87900 € |

