
M9F22402 | |
|---|---|
DigiKey Part Number | 4008-M9F22402-ND |
Manufacturer | |
Manufacturer Product Number | M9F22402 |
Description | CIR BRKR THERM-MAG 2A 415VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 415 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F22402 Models |
Category | Current Rating (Amps) 2A |
Manufacturer Schneider Electric | Voltage Rating - AC 415 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 4 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 235, EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,56000 € | 353,56 € |
| Unit Price without VAT: | 353,56000 € |
|---|---|
| Unit Price with VAT: | 420,73640 € |












