
M9F15406 | |
|---|---|
DigiKey Part Number | 4008-M9F15406-ND |
Manufacturer | |
Manufacturer Product Number | M9F15406 |
Description | MULTI9 C60H 4P D 6A 15KA 415V MC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 240 V AC 250 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F15406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Toggle | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,42000 € | 632,42 € |
| Unit Price without VAT: | 632,42000 € |
|---|---|
| Unit Price with VAT: | 752,57980 € |
















