
M9F14320 | |
|---|---|
DigiKey Part Number | 4008-M9F14320-ND |
Manufacturer | |
Manufacturer Product Number | M9F14320 |
Description | CIR BRKR THERM-MAG 20A 240VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 240 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F14320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 296,59500 € | 1.186,38 € |
| Unit Price without VAT: | 296,59500 € |
|---|---|
| Unit Price with VAT: | 352,94805 € |
















