
M9F12304 | |
|---|---|
DigiKey Part Number | 4008-M9F12304-ND |
Manufacturer | |
Manufacturer Product Number | M9F12304 |
Description | CIR BRKR THERM-MAG 440VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 440 V AC 125 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F12304 Models |
Category | Current Rating (Amps) 4A |
Manufacturer Schneider Electric | Voltage Rating - AC 440 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency EN 60947-2, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,22000 € | 255,22 € |
| Unit Price without VAT: | 255,22000 € |
|---|---|
| Unit Price with VAT: | 303,71180 € |















