
LZ2H2X4FU | |
|---|---|
DigiKey Part Number | 4008-LZ2H2X4FU-ND |
Manufacturer | |
Manufacturer Product Number | LZ2H2X4FU |
Description | REVERSING STARTER TESYSH 0,75KW- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 110 ~ 230VAC Supply 2.4A 500V Load |
Datasheet | Datasheet |
EDA/CAD Models | LZ2H2X4FU Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 500V |
Series | Current - Output 2.4A |
Packaging Box | Wattage - Load 1100 W |
Part Status Active | Voltage - Supply 110 ~ 230VAC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -25°C ~ 70°C |
Control / Drive Type Motor Starter, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,59000 € | 235,59 € |
| Unit Price without VAT: | 235,59000 € |
|---|---|
| Unit Price with VAT: | 280,35210 € |

