
LZ2H2X43FU | |
|---|---|
DigiKey Part Number | 4008-LZ2H2X43FU-ND |
Manufacturer | |
Manufacturer Product Number | LZ2H2X43FU |
Description | REVERSING STARTER TESYSH 0,75KW- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 110 ~ 230VAC Supply 2.4A 500V Load |
Datasheet | Datasheet |
EDA/CAD Models | LZ2H2X43FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 500V | |
Current - Output | 2.4A | |
Wattage - Load | 1100 W | |
Voltage - Supply | 110 ~ 230VAC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,37000 € | 247,37 € |
| Unit Price without VAT: | 247,37000 € |
|---|---|
| Unit Price with VAT: | 294,37030 € |

