
LXM32CU90M2 | |
|---|---|
DigiKey Part Number | 4008-LXM32CU90M2-ND |
Manufacturer | |
Manufacturer Product Number | LXM32CU90M2 |
Description | LXM32C P/D, +/- 10V 9A RMS PEAK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 240VAC Supply 9A 100 ~ 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | LXM32CU90M2 Models |
Category | Voltage - Load 100 ~ 240V |
Manufacturer Schneider Electric | Current - Output 9A |
Series | Wattage - Load 900 W |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Interface Modbus TCP, RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 50°C |
Control / Drive Type Servo AC | For Use With/Related Products Lexium 32 Series |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,34000 € | 928,34 € |
| Unit Price without VAT: | 928,34000 € |
|---|---|
| Unit Price with VAT: | 1.104,72460 € |





















