LXM28SU07M3X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM28SUA5M3X

DigiKey Part Number
4008-LXM28SUA5M3X-ND
Manufacturer
Manufacturer Product Number
LXM28SUA5M3X
Description
LEXIUM 28 DRIVE 50W, IO, STO, S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 2A 200 ~ 240V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
2A
Wattage - Load
50 W
Voltage - Supply
200 ~ 240VAC
Interface
Modbus TCP
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
Lexium 28 Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1775,64000 €775,64 €
Manufacturers Standard Package
Unit Price without VAT:775,64000 €
Unit Price with VAT:923,01160 €