
LUCA32ES | |
|---|---|
DigiKey Part Number | 4008-LUCA32ES-ND |
Manufacturer | |
Manufacturer Product Number | LUCA32ES |
Description | STD CONTROL 8-32A 48-72V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 48-72V, 32A |
Datasheet | Datasheet |
EDA/CAD Models | LUCA32ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 48-72V, 32A | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,69000 € | 122,69 € |
| Unit Price without VAT: | 122,69000 € |
|---|---|
| Unit Price with VAT: | 146,00110 € |









