NSYSBX204012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSBX204012

DigiKey Part Number
4008-NSYSBX204012-ND
Manufacturer
Manufacturer Product Number
NSYSBX204012
Description
BOX S STL SILV 15.75"L X 4.76"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Silver Cover Included, Hinged Door 15.748" L x 4.764" W (400.00mm x 121.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
15.748" L x 4.764" W (400.00mm x 121.00mm)
Height
7.874" (200.00mm)
Area (L x W)
74.4in² (480cm²)
Design
Cover Included, Hinged Door
Material
Color
Silver
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1215,45000 €215,45 €
Manufacturers Standard Package
Unit Price without VAT:215,45000 €
Unit Price with VAT:256,38550 €