Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LP2K0901BD3 | |
|---|---|
DigiKey Part Number | 4008-LP2K0901BD3-ND |
Manufacturer | |
Manufacturer Product Number | LP2K0901BD3 |
Description | REVERS CONT 9A AC3 4KW 24VDC LOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP2K0901BD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 10 ms | |
Release Time | 40 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,78000 € | 214,78 € |
| Unit Price without VAT: | 214,78000 € |
|---|---|
| Unit Price with VAT: | 255,58820 € |

















