LP1K1210BD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 5
Unit Price: 103,42000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 116,95000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 2
Unit Price: 116,95000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 215,61000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 215,61000 €
Datasheet
LP1K0610BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1K1210BD

DigiKey Part Number
4008-LP1K1210BD-ND
Manufacturer
Manufacturer Product Number
LP1K1210BD
Description
3P CONTACTOR 12A AC3 5.5KW 24VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LP1K1210BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
12 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
40 ms
Release Time
10 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1103,42000 €103,42 €
1092,08900 €920,89 €
2587,92760 €2.198,19 €
5084,90180 €4.245,09 €
10081,97890 €8.197,89 €
Manufacturers Standard Package
Unit Price without VAT:103,42000 €
Unit Price with VAT:123,06980 €