



LP1D40008MD | |
|---|---|
DigiKey Part Number | 4008-LP1D40008MD-ND |
Manufacturer | |
Manufacturer Product Number | LP1D40008MD |
Description | "CONTACTOR,2N/O+2N/C" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 60 A 220VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP1D40008MD Models |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Schneider Electric | Features Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 187 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 22 VDC |
Coil Voltage 220VDC | Operate Time 26 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Release Time 19 ms |
Contact Rating (Current) 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,28000 € | 428,28 € |
| Unit Price without VAT: | 428,28000 € |
|---|---|
| Unit Price with VAT: | 509,65320 € |
















