
LMC058LF424 | |
|---|---|
DigiKey Part Number | 4008-LMC058LF424-ND |
Manufacturer | |
Manufacturer Product Number | LMC058LF424 |
Description | COMPACT BASE - 42 + 4 I/O - 24 V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | LMC058LF424 Models |
Category | Expandable Non-Expandable |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Communications Ethernet, RJ45 |
Packaging Box | Mounting Type DIN Rail |
Part Status Last Time Buy | Operating Temperature 0°C ~ 60°C |
Number of Inputs and Type 26 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 16 - Digital | Approval Agency CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.447,53000 € | 3.447,53 € |
| Unit Price without VAT: | 3.447,53000 € |
|---|---|
| Unit Price with VAT: | 4.102,56070 € |

