
LMC058LF42 | |
|---|---|
DigiKey Part Number | 4008-LMC058LF42-ND |
Manufacturer | |
Manufacturer Product Number | LMC058LF42 |
Description | COMPACT BASE - 42 I/O - 24 V DC |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | LMC058LF42 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications Ethernet, RJ45, RS-232C |
Packaging Box | Mounting Type DIN Rail |
Part Status Last Time Buy | Operating Temperature 0°C ~ 60°C |
Number of Inputs and Type 26 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 16 - Digital | Approval Agency CSA, UL |
Expandable Non-Expandable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM262M35MESS8T | Schneider Electric | 0 | 4008-TM262M35MESS8T-ND | 4.776,57000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.955,03000 € | 2.955,03 € |
| Unit Price without VAT: | 2.955,03000 € |
|---|---|
| Unit Price with VAT: | 3.516,48570 € |

