


LLL37050D32 | |
|---|---|
DigiKey Part Number | 4008-LLL37050D32-ND |
Manufacturer | |
Manufacturer Product Number | LLL37050D32 |
Description | MOLDED CASE CIRCUIT BREAKER 500V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500A AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Schneider Electric | Current Rating (Amps) 500A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Approval Agency UL |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.251,91000 € | 9.251,91 € |
| Unit Price without VAT: | 9.251,91000 € |
|---|---|
| Unit Price with VAT: | 11.009,77290 € |

