
LHL364001021 | |
|---|---|
DigiKey Part Number | 4008-LHL364001021-ND |
Manufacturer | |
Manufacturer Product Number | LHL364001021 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 400A AC DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LHL364001021 Models |
Category | Current Rating (Amps) 400A |
Manufacturer Schneider Electric | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, IEC, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.852,17000 € | 10.852,17 € |
| Unit Price without VAT: | 10.852,17000 € |
|---|---|
| Unit Price with VAT: | 12.914,08230 € |

