
LGL46400CU31X | |
|---|---|
DigiKey Part Number | 4008-LGL46400CU31X-ND |
Manufacturer | |
Manufacturer Product Number | LGL46400CU31X |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 400A 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 4 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.451,23000 € | 6.451,23 € |
| Unit Price without VAT: | 6.451,23000 € |
|---|---|
| Unit Price with VAT: | 7.676,96370 € |

