
LGL36600U44X | |
|---|---|
DigiKey Part Number | 4008-LGL36600U44X-ND |
Manufacturer | |
Manufacturer Product Number | LGL36600U44X |
Description | MOLDED CASE CIRCUIT BREAKER 500V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 600A 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Solid State | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.255,65000 € | 7.255,65 € |
| Unit Price without VAT: | 7.255,65000 € |
|---|---|
| Unit Price with VAT: | 8.634,22350 € |








