
LGL36400CU33X | |
|---|---|
DigiKey Part Number | 4008-LGL36400CU33X-ND |
Manufacturer | |
Manufacturer Product Number | LGL36400CU33X |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 400A 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination Green, Orange, Red |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |

