TeSys Deca-The New Generation Motor Starters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LE1D25U7

DigiKey Part Number
4008-LE1D25U7-ND
Manufacturer
Manufacturer Product Number
LE1D25U7
Description
ENCLOS 1S 25A 240V 50/60
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 240VAC Supply 25A 690V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Motor Starter
Manufacturer
Schneider Electric
Number of Motors
1
Series
Voltage - Load
690V
Packaging
Box
Current - Output
25A
Part Status
Active
Wattage - Load
15000 W
Type
Module
Voltage - Supply
240VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1312,17000 €312,17 €
Manufacturers Standard Package
Unit Price without VAT:312,17000 €
Unit Price with VAT:371,48230 €