TeSys Deca-The New Generation Motor Starters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LE1D18M7

DigiKey Part Number
4008-LE1D18M7-ND
Manufacturer
Manufacturer Product Number
LE1D18M7
Description
ENCLOS 1S 18A 220V 50/60
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 220VAC Supply 18A 690V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
690V
Series
Current - Output
18A
Packaging
Box
Wattage - Load
10000 W
Part Status
Active
Voltage - Supply
220VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-5°C ~ 40°C
Control / Drive Type
Motor Starter
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1196,89000 €196,89 €
Manufacturers Standard Package
Unit Price without VAT:196,89000 €
Unit Price with VAT:234,29910 €