Motor Starter 120VAC Supply 9A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter 120VAC Supply 9A 600V Load
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LE1D093A72OG70

DigiKey Part Number
4008-LE1D093A72OG70-ND
Manufacturer
Manufacturer Product Number
LE1D093A72OG70
Description
ENCLOSED STARTER 600VAC 9A IEC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 9A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
600V
Packaging
Box
Current - Output
9A
Part Status
Active
Wattage - Load
5400 W
Type
Module
Voltage - Supply
120VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter
For Use With/Related Products
Instakits Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1221,30000 €221,30 €
Manufacturers Standard Package
Unit Price without VAT:221,30000 €
Unit Price with VAT:263,34700 €