



LC3D32AF7 | |
|---|---|
DigiKey Part Number | 4008-LC3D32AF7-ND |
Manufacturer | |
Manufacturer Product Number | LC3D32AF7 |
Description | TESYS S.D 1S ON PLATE 110V50/60 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 110VAC Supply 32A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | LC3D32AF7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 32A | |
Wattage - Load | 30000 W | |
Voltage - Supply | 110VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.177,11000 € | 1.177,11 € |
| Unit Price without VAT: | 1.177,11000 € |
|---|---|
| Unit Price with VAT: | 1.400,76090 € |




