
LC2K0601B72 | |
|---|---|
DigiKey Part Number | 4008-LC2K0601B72-ND |
Manufacturer | |
Manufacturer Product Number | LC2K0601B72 |
Description | REVERSING CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 480VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2K0601B72 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 384 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 96 VAC |
Coil Voltage 480VAC | Operate Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,88000 € | 124,88 € |
| Unit Price without VAT: | 124,88000 € |
|---|---|
| Unit Price with VAT: | 148,60720 € |
















