LC2D80004M5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 2.485,44000 €
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 2.485,44000 €
Datasheet
LC2D80004M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC2D80004M5
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC2D80004M5

DigiKey Part Number
4008-LC2D80004M5-ND
Manufacturer
Manufacturer Product Number
LC2D80004M5
Description
REVERSING CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 125 A 220VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC2D80004M5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
220VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
125 A
Switching Voltage
690VAC, 300VDC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
187 VAC
Must Release Voltage
66 VAC
Contact Material
-
Operate Time
35 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.441,58000 €1.441,58 €
Manufacturers Standard Package
Unit Price without VAT:1.441,58000 €
Unit Price with VAT:1.715,48020 €