



LC2D65ABD | |
|---|---|
DigiKey Part Number | 4008-LC2D65ABD-ND |
Manufacturer | |
Manufacturer Product Number | LC2D65ABD |
Description | TESYS3P EVLK REVERS CTR 65A30KWA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2D65ABD Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 57.5 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 65 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D65ABD | Schneider Electric | 0 | 4008-LC1D65ABD-ND | 371,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.027,65000 € | 1.027,65 € |
| Unit Price without VAT: | 1.027,65000 € |
|---|---|
| Unit Price with VAT: | 1.222,90350 € |











