



LC2D18KUE | |
|---|---|
DigiKey Part Number | 4008-LC2D18KUE-ND |
Manufacturer | |
Manufacturer Product Number | LC2D18KUE |
Description | TESYS REVERSING CONTACTOR-3P-AC3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 100 ~ 250VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2D18KUE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 100 ~ 250VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 55 ms | |
Release Time | 90 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,79000 € | 310,79 € |
| Unit Price without VAT: | 310,79000 € |
|---|---|
| Unit Price with VAT: | 369,84010 € |









