
LC1K1210B7 | |
|---|---|
DigiKey Part Number | 4008-LC1K1210B7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K1210B7 |
Description | CONT 12A AC3 5.5KW 1NO AUX 24VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1K1210B7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,01000 € | 85,01 € |
| 10 | 75,68900 € | 756,89 € |
| 25 | 72,26880 € | 1.806,72 € |
| 50 | 69,78240 € | 3.489,12 € |
| 100 | 67,38080 € | 6.738,08 € |
| Unit Price without VAT: | 85,01000 € |
|---|---|
| Unit Price with VAT: | 101,16190 € |












